1-1634689-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $14.11875
Datasheet

Similar


Molex
In Stock: 358
Unit Price: $25.57000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $15.92550
Datasheet

Similar


HARTING
In Stock: 165
Unit Price: $17.48000
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: $15.85000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $27.18320
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $32.51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,241
Unit Price: $12.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $29.51082
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $29.39451
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,148
Unit Price: $11.68000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 113
Unit Price: $7.76000
Datasheet

Similar


Adam Tech
In Stock: 960
Unit Price: $4.17000
Datasheet

Similar


Samtec Inc.
In Stock: 780
Unit Price: $20.01000
Datasheet
1-1634689-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634689-4

DigiKey Part Number
A118185-ND
Manufacturer
Manufacturer Product Number
1-1634689-4
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1634689-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 455 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

455In Stock
Ships from WEC