
1-1478230-0 | |
---|---|
DigiKey Part Number | CU8364-000-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478230-0 |
Description | CONN CAP COVER DUST FOR N JACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478230-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Silver | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |