cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478213-0

DigiKey Part Number
1-1478213-0-ND
Manufacturer
Manufacturer Product Number
1-1478213-0
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-8A, 213
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$71.21964$71,219.64