Greenpar Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Greenpar Series
1-1478043-0
1-1478043-0

1-1478043-0

DigiKey Part Number
A122104-ND
Manufacturer
Manufacturer Product Number
1-1478043-0
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1-1478043-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.24000$84.24
10$71.60800$716.08
25$67.12000$1,678.00
50$63.91600$3,195.80
100$60.86570$6,086.57
250$57.05692$14,264.23
500$54.33596$27,167.98
1,000$52.39726$52,397.26
Manufacturers Standard Package