1-146130-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 511
Unit Price: $26.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $24.47552
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.13053
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.96294
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.20765
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.63647
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $48.05353
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $46.42176
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.96032
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $41.44520
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.43000
Datasheet

Similar


Samtec Inc.
In Stock: 226
Unit Price: $29.94000
Datasheet

Similar


Samtec Inc.
In Stock: 74
Unit Price: $26.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.66000
Datasheet
AMPMODU Mod II Breakaway SMT Dual Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway SMT Dual Gold xx Pins
Taking Commercial Drone Reliability to New Heights

1-146130-2

DigiKey Part Number
1-146130-2-ND
Manufacturer
Manufacturer Product Number
1-146130-2
Description
CONN HEADER SMD 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-146130-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 357 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

357In Stock
Ships from WEC