Circular Connector Gender Changer 5 / 5 Female Sockets / Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437720-4

DigiKey Part Number
1-1437720-4-ND
Manufacturer
Manufacturer Product Number
1-1437720-4
Description
CONN GENDER CHANGER 5P-5P F-M
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circular Connector Gender Changer 5/5 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1437720-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Pull
Housing Material
Copper Zinc Alloy
Housing Color
Silver
Features
Mounting Hardware
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shielding
Shielded
Includes
2 pcs - 1 Adapter, 1 Nut
Current Rating (Amps)
3A
Voltage Rating
-
Operating Temperature
-40°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$581.13000$581.13
10$493.94000$4,939.40
25$463.03720$11,575.93
50$440.95880$22,047.94
100$433.42030$43,342.03
Manufacturers Standard Package