1-1411325-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.58844
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $9.24045
Datasheet
6 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm)
1-1411325-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-1411325-2

DigiKey Part Number
17-1-1411325-2-ND
Manufacturer
Manufacturer Product Number
1-1411325-2
Description
2X3POS. GET-ASSY SOCKET HOUSIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1411325-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Gray
Contact Type
Female Socket
Features
Terminal Position Lock (TPA)
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-1411325-5TE Connectivity AMP Connectors017-9-1411325-5-ND$6.58844Parametric Equivalent
1-1411325-2TE Connectivity01111-1-1411325-2-ND$9.24045Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,440$6.80164$9,794.36