1-1393641-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 190
Unit Price: $14.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,520
Unit Price: $22.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,150
Unit Price: $21.54000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $37.56247
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 294
Unit Price: $19.09000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 104
Unit Price: $20.48000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $38.79111
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $13.79516
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 118
Unit Price: $63.80000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 65
Unit Price: $45.12000
Datasheet
1-1393641-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1393641-4
1-1393641-4
1-1393641-4

1-1393641-4

DigiKey Part Number
A130887-ND
Manufacturer
Manufacturer Product Number
1-1393641-4
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1393641-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,026 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,026In Stock
Ships from WEC