
1-1355122-2 | |
---|---|
DigiKey Part Number | 17-1-1355122-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355122-2 |
Description | SHIELD, 60POSN. RECEPTACLE HOU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355122-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 60 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48,128 | $4.65748 | $224,155.20 |