
1-1105251-1 | |
|---|---|
DigiKey Part Number | A117099-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105251-1 |
Description | CONTACT H.D CRIMP SKT 17-18.5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 17-18.5 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |




