cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102651-5

DigiKey Part Number
1-1102651-5-ND
Manufacturer
Manufacturer Product Number
1-1102651-5
Description
CONN HOOD SIDE ENTRY SZ6 PG29
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 6 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1-1102651-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
6
Lock Location
Screw Locks on Hood
Thread Size
PG29
Size / Dimension
5.098" L x 2.087" W x 3.150" H (129.50mm x 53.00mm x 80.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 81 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

81In Stock
Ships from WEC