cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102391-2

DigiKey Part Number
2266-1-1102391-2-ND
Manufacturer
Manufacturer Product Number
1-1102391-2
Description
CONN BASE SIDE ENTRY SZ12 PG29
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 12 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
12
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
5.512" L x 4.724" W x 3.878" H (140.00mm x 120.00mm x 98.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,380.03000$1,380.03
2$1,354.46500$2,708.93
4$1,328.98000$5,315.92