
1-1102124-2 | |
|---|---|
DigiKey Part Number | 2266-1-1102124-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102124-2 |
Description | CONN BASE SIDE ENTRY SZ2 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $214.60667 | $643.82 |
| 12 | $210.72250 | $2,528.67 |
| 24 | $206.68208 | $4,960.37 |
| 48 | $202.64167 | $9,726.80 |
| 81 | $198.75654 | $16,099.28 |











