MFR Recommended
Similar
Similar
Similar

UP01DTAOLB04 | |
|---|---|
DigiKey Part Number | A109341-ND |
Manufacturer | |
Manufacturer Product Number | UP01DTAOLB04 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Operating Force 80gf |
Series | Release Force 21gf |
Packaging Bulk | Operating Position 0.272" (6.9mm) |
Part Status Obsolete | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 80°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP01DTANLA04 | TE Connectivity ALCOSWITCH Switches | 18,539 | 450-2035-ND | $10.93000 | MFR Recommended |
| ABJ151061 | Panasonic Industry | 0 | ABJ151061-ND | $23.00950 | Similar |
| SS0750300F130P1A | E-Switch | 1,171 | EG4921-ND | $9.70000 | Similar |
| ZX40C30A01 | WEC | 10,996 | 2266-ZX40C30A01-ND | $8.92615 | Similar |
| ZX40E30A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-2340-ND | $11.71564 | Similar |





