Similar

ZX40E30A01 | |
|---|---|
DigiKey Part Number | 480-2340-ND |
Manufacturer | |
Manufacturer Product Number | ZX40E30A01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.276" (7.0mm) |
Part Status Active | Pretravel 0.051" (1.3mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP3DTAOLA04 | TE Connectivity ALCOSWITCH Switches | 0 | UP3DTAOLA04-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.71564 | $11,715.64 |


