



STS70A20BTHR | |
---|---|
DigiKey Part Number | 450-STS70A20BTHRTR-ND - Tape & Reel (TR) 450-STS70A20BTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS70A20BTHR |
Description | 6.0 X 6.0 X 7.0, 200GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS70A20BTHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $2.09100 | $20.91 |
25 | $1.95720 | $48.93 |
100 | $1.75390 | $175.39 |
250 | $1.62564 | $406.41 |
500 | $1.53398 | $766.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44820 | $1,448.20 |
2,000 | $1.36900 | $2,738.00 |
3,000 | $1.32583 | $3,977.49 |
5,000 | $1.27492 | $6,374.60 |
7,000 | $1.24346 | $8,704.22 |
10,000 | $1.21195 | $12,119.50 |
25,000 | $1.13924 | $28,481.00 |
50,000 | $1.09178 | $54,589.00 |