



STS25A18BSMTR | |
---|---|
DigiKey Part Number | 450-STS25A18BSMTR-ND - Tape & Reel (TR) 450-STS25A18BSMTRCT-ND - Cut Tape (CT) 450-STS25A18BSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS25A18BSMTR |
Description | 6.2 X 6.2 X 2.5, 180GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS25A18BSMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.93600 | $19.36 |
25 | $1.81360 | $45.34 |
100 | $1.62480 | $162.48 |
250 | $1.50636 | $376.59 |
500 | $1.42174 | $710.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.29822 | $1,947.33 |
3,000 | $1.22829 | $3,684.87 |
4,500 | $1.19035 | $5,356.57 |
7,500 | $1.14575 | $8,593.12 |
10,500 | $1.11827 | $11,741.84 |
15,000 | $1.09081 | $16,362.15 |
37,500 | $1.02770 | $38,538.75 |
75,000 | $0.98668 | $74,001.00 |