



STS13D26BTHR | |
---|---|
DigiKey Part Number | 450-STS13D26BTHRTR-ND - Tape & Reel (TR) 450-STS13D26BTHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS13D26BTHR |
Description | 8.0 X 8.0 X 13, 260GF, IP67, TAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | STS13D26BTHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.29500 | $22.95 |
25 | $2.14680 | $53.67 |
100 | $1.92380 | $192.38 |
250 | $1.78312 | $445.78 |
500 | $1.68266 | $841.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58871 | $1,588.71 |
2,000 | $1.50216 | $3,004.32 |
3,000 | $1.45504 | $4,365.12 |
5,000 | $1.39951 | $6,997.55 |
7,000 | $1.36526 | $9,556.82 |
10,000 | $1.33093 | $13,309.30 |
25,000 | $1.25185 | $31,296.25 |
50,000 | $1.20030 | $60,015.00 |