SMCD137AK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $217.59150
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCD137AK

DigiKey Part Number
SMCD137AK-ND
Manufacturer
Manufacturer Product Number
SMCD137AK
Description
SWITCH THUMB BCD 0.4VA 20V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.4VA @ 20VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Display Characters - Height
0.193" (4.90mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.4VA @ 20VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
32.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 91 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91In Stock
Ships from WEC