SMCD301AK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCD301AK

DigiKey Part Number
450-1996-ND
Manufacturer
Manufacturer Product Number
SMCD301AK
Description
SWITCH THUMB HEX 0.4VA 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch Hexadecimal 0.4VA @ 20VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Output Code
Hexadecimal
Read Out
0 ~ 9, A ~ F
Number of Sections
1
Display Characters - Height
0.134" (3.40mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.4VA @ 20VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
32.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$217.59150$108,795.75
Manufacturers Standard Package