PBES16N40R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBES16N40R
PBES16N50R
PBES16N50R

PBES16N50R

DigiKey Part Number
450-PBES16N50R-ND
Manufacturer
Manufacturer Product Number
PBES16N50R
Description
SWITCH ESTOP TWIST RESET 3A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NO + SPST-NC
Switch Function
On-Off, Off-On
Features
Push Marking
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$371.13000$371.13
5$323.76200$1,618.81
10$305.23400$3,052.34
25$282.32640$7,058.16
50$266.11560$13,305.78
100$250.80290$25,080.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.