



PBES16L3DR | |
---|---|
DigiKey Part Number | 450-PBES16L3DR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L3DR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC x 2 | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 12 ~ 24 VAC/DC | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $465.15000 | $465.15 |
5 | $405.78800 | $2,028.94 |
10 | $382.56700 | $3,825.67 |
30 | $348.38733 | $10,451.62 |
50 | $333.51760 | $16,675.88 |
100 | $314.32040 | $31,432.04 |