



PB6B2FM2M1CAL01 | |
|---|---|
DigiKey Part Number | 450-2740-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM2M1CAL01 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.68000 | $65.68 |
| 10 | $56.71000 | $567.10 |
| 25 | $53.47400 | $1,336.85 |
| 50 | $51.14560 | $2,557.28 |
| 100 | $48.91670 | $4,891.67 |
| 250 | $46.11316 | $11,528.29 |
| 500 | $44.09506 | $22,047.53 |
| 1,000 | $42.16190 | $42,161.90 |

