
MSLPT5252AG3TR | |
|---|---|
DigiKey Part Number | 450-3388-2-ND - Tape & Reel (TR) 450-3388-1-ND - Cut Tape (CT) 450-3388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252AG3TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252AG3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.21400 | $32.14 |
| 25 | $2.99920 | $74.98 |
| 100 | $2.68170 | $268.17 |
| 250 | $2.48444 | $621.11 |
| 500 | $2.34492 | $1,172.46 |
| 1,000 | $2.21528 | $2,215.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12929 | $8,517.16 |
| 8,000 | $2.03767 | $16,301.36 |
| 12,000 | $1.98577 | $23,829.24 |
| 20,000 | $1.92217 | $38,443.40 |
| 28,000 | $1.88133 | $52,677.24 |
| 40,000 | $1.83895 | $73,558.00 |

