JJLV0UG840NOPPRTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JJLV0UG840NOPPRTB
JJLV0UG840NOPPRTB
JJLV0UG840NOPPRTB

JJLV0UG840NOPPRTB

DigiKey Part Number
450-3342-ND
Manufacturer
Manufacturer Product Number
JJLV0UG840NOPPRTB
Description
SWITCH DETECT SPST-NO 0.005A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.301" (7.65mm)
Pretravel
0.029" (0.75mm)
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$7.42000$7.42
10$6.47000$64.70
50$5.86920$293.46
100$5.62450$562.45
250$5.31412$1,328.53
500$5.08910$2,544.55
1,000$4.87250$4,872.50
2,500$4.59865$11,496.62
5,000$4.40087$22,004.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.