Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-1571986-6 | |
|---|---|
DigiKey Part Number | 5-1571986-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1571986-6 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP4R2BLKM1QE | E-Switch | 0 | 300SP4R2BLKM1QE-ND | $31.76705 | Parametric Equivalent |
| 300SP4R2WHTM1QE | E-Switch | 0 | 141-300SP4R2WHTM1QE-ND | $0.00000 | Parametric Equivalent |
| 7105J2ZQE2 | C&K | 0 | CKN2019-ND | $97.55630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.07442 | $19,037.21 |


