
435097-2 | |
---|---|
DigiKey Part Number | 435097-2-ND |
Manufacturer | |
Manufacturer Product Number | 435097-2 |
Description | SWITCH ROTARY 10POS W/ THUMBWHL |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T AC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | - | |
Actuator Type | Thumbwheel | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |