
4-1825059-0 | |
|---|---|
DigiKey Part Number  | 4-1825059-0-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 4-1825059-0  | 
Description  | SWITCH STANDARD DIP SPST  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Dip Switch SPST 8 Position Surface Mount Standard Actuator  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 4-1825059-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity ALCOSWITCH Switches  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit  | SPST  | |
Number of Positions  | 8  | |
Actuator Type  | Standard  | |
Actuator Level  | Flush, Recessed  | |
Mounting Type  | Surface Mount  | |
Washable  | Yes  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $13.57428 | $6,787.14 | 

