



1977737-2 | |
|---|---|
DigiKey Part Number | 450-1765-ND |
Manufacturer | |
Manufacturer Product Number | 1977737-2 |
Description | SWITCH PUSHBUTTON SPDT 60MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 60mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.95000 | $196.95 |
| 10 | $169.92500 | $1,699.25 |
| 25 | $160.20680 | $4,005.17 |
| 50 | $153.21340 | $7,660.67 |
| 100 | $146.51200 | $14,651.20 |
| 250 | $138.08196 | $34,520.49 |
| 500 | $132.01498 | $66,007.49 |










