1571988-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $39.43720
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $28.02320
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $53.08160
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571988-5

DigiKey Part Number
1571988-5-ND
Manufacturer
Manufacturer Product Number
1571988-5
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes