7402K4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7402K4
1520230-2
1520230-2

1520230-2

DigiKey Part Number
1520230-2-ND
Manufacturer
Manufacturer Product Number
1520230-2
Description
SWITCH TOGGLE DPST 20A 250V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
20.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$688.50000$688.50
10$593.80800$5,938.08
25$559.70560$13,992.64
50$535.16660$26,758.33
100$511.64970$51,164.97
Manufacturers Standard Package