cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1520160-1

DigiKey Part Number
1520160-1-ND
Manufacturer
Manufacturer Product Number
1520160-1
Description
SWITCH SLIDE SPST 6A 125V
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST
Contact Timing
-
Switch Function
On-Off
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Right Angle
Termination Style
Wire Leads
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.