cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-2408AI

DigiKey Part Number
TXR40AB00-2408AI-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-2408AI
Description
CONN BACKSHELL ADPT SZ25 J M37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.713" (43.50mm)
Shell Size - Insert
25, J
Thread Size
M37x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$977.48940$48,874.47