
STM037PC2DC020Q | |
|---|---|
DigiKey Part Number | STM037PC2DC020Q-ND |
Manufacturer | |
Manufacturer Product Number | STM037PC2DC020Q |
Description | CONN PLUG 37POS DL 30AWG 20" |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,943.68800 | $73,592.20 |


