Image for STM009SC2DC036N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM009SC2DC036N

DigiKey Part Number
STM009SC2DC036N-ND
Manufacturer
Manufacturer Product Number
STM009SC2DC036N
Description
WDUALOBE CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
3.00' (914.40mm)
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,928.87600$29,288.76
Alternate Length
CONN RCPT 9POS DUAL 30AWG WIRE
In-Stock: 0
Unit Price: