
STM009SC2DC006N | |
|---|---|
DigiKey Part Number | STM009SC2DC006N-ND |
Manufacturer | |
Manufacturer Product Number | STM009SC2DC006N |
Description | CONN RCPT 9POS DUAL 30AWG WIRE |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features Polarizing Key |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Nickel |
Number of Positions 9 | Base Product Number |
Number of Rows 2 |


