
S1255-04-3/4X100FT | |
|---|---|
DigiKey Part Number | A104724-ND |
Manufacturer | |
Manufacturer Product Number | S1255-04-3/4X100FT |
Description | TAPE EPOXY TAPE BLK 3/4"X33.3YDS |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Epoxy Tape Tape Epoxy Thermosetting Adhesive Black 0.75" (19.05mm) 3/4" X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Epoxy Tape | |
Adhesive | Epoxy Thermosetting | |
Backing, Carrier | - | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 100' (30.5m) 33.3 yds | |
Color | Black | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,107.37000 | $6,107.37 |
| 10 | $4,834.31100 | $48,343.11 |


