Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-1-0-SP

DigiKey Part Number
A132307-01-ND
Manufacturer
Manufacturer Product Number
NT-MIL-1-0-SP
Description
HEATSHRINK NEOPRENE 1'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black 1.00' (304.80mm, 12.00")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.570" (14.48mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK NEOPRENE 1" BLK FEET
In-Stock: 137
Unit Price: $90.23000
HEATSHRINK 1" X 300' BLACK
In-Stock: 0
Unit Price: $37.63053
HEATSHRINK NEOPRENE 5'
In-Stock: 0
Unit Price:
HEATSHRINK NEOPRENE 25'
In-Stock: 0
Unit Price:
HEATSHRINK NEOPRENE 50'
In-Stock: 0
Unit Price: