MTCC2P-020-020-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCC2P-020-020-01

DigiKey Part Number
A139094-ND
Manufacturer
Manufacturer Product Number
MTCC2P-020-020-01
Description
I/O CONN
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Connector Backshell For MTC Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
-
For Use With/Related Products
MTC Series
Features
Cable Clamp
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,390.70000$1,390.70
10$1,182.20700$11,822.07
25$1,108.27680$27,706.92
50$1,064.27640$53,213.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6In Stock
Ships from WEC