
MTCC1P-COAX-01S-01 | |
|---|---|
DigiKey Part Number | MTCC1P-COAX-01S-01-ND |
Manufacturer | |
Manufacturer Product Number | MTCC1P-COAX-01S-01 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Coaxial | |
Number of Positions | 4 (Coax) | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | Jackscrews | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | $2,001.07606 | $264,142.04 |



