
KTKK-1123 | |
|---|---|
DigiKey Part Number  | KTKK-1123-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KTKK-1123  | 
Description  | CONN BACKSHELL ADPT SZD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Backshell, Heat Shrink Adapter D  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Aerospace, Defense and Marine  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Backshell, Heat Shrink Adapter  | |
Cable Opening  | -  | |
Diameter - Outside  | 1.154" (29.30mm)  | |
Shell Size - Insert  | D  | |
Thread Size  | -  | |
Cable Exit  | 90°  | |
Material  | -  | |
Plating  | -  | |
Shielding  | Shielded  | |
Color  | -  | |
Features  | -  | |
Ingress Protection  | -  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-C-38999 Series III, IV  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $2,811.11240 | $140,555.62 | 

