Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGAPD-12P | |
|---|---|
DigiKey Part Number | JMGAPD-12P-ND |
Manufacturer | |
Manufacturer Product Number | JMGAPD-12P |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/18 |
Coil Current 30.8 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617542-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617542-1-ND | $794.50667 | Parametric Equivalent |
| 2-1617122-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617122-5-ND | $748.36360 | Parametric Equivalent |
| 9-1617351-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617351-6-ND | $690.69576 | Parametric Equivalent |
| 9-1617351-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617351-9-ND | $687.07560 | Parametric Equivalent |
| JMACD-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-12XL-ND | $604.00118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $775.81900 | $23,274.57 |



