Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMAWDG-12XP | |
|---|---|
DigiKey Part Number | JMAWDG-12XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAWDG-12XP |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/15 |
Coil Current 30.8 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMACD-12XM | TE Connectivity Aerospace, Defense and Marine | 10 | 1122-1059-ND | $615.28000 | Parametric Equivalent |
| JMACDG-12XM | TE Connectivity Aerospace, Defense and Marine | 18 | JMACDG-12XM-ND | $644.88000 | Parametric Equivalent |
| JMAWDG-12XP | TE Connectivity Aerospace, Defense and Marine | 6 | JMAWDG-12XP-ND | $814.16000 | Parametric Equivalent |
| JMGACD-12P | TE Connectivity Aerospace, Defense and Marine | 68 | JMGACD-12P-ND | $575.43000 | Parametric Equivalent |
| JMGACDG-12LW | TE Connectivity Aerospace, Defense and Marine | 150 | JMGACDG-12LW-ND | $513.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $802.12900 | $40,106.45 |





