



FCA-125-24 | |
|---|---|
DigiKey Part Number | 1122-1020-ND |
Manufacturer | |
Manufacturer Product Number | FCA-125-24 |
Description | RELAY GEN PURPOSE SPDT 25A 28V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 2875VA, 700W | |
Coil Current | 875 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 2.3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -70°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-6106/19 | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,666.61000 | $2,666.61 |
| 10 | $2,374.08300 | $23,740.83 |
| 25 | $2,266.65640 | $56,666.41 |


