
D32A | |
|---|---|
DigiKey Part Number | D32A-ND |
Manufacturer | |
Manufacturer Product Number | D32A |
Description | D32A=RELAY |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) x 2 100 A 28 ~ 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28 ~ 30VDC | |
Contact Form | SPST-NO (1 Form A) x 2 | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 21 VDC | |
Must Release Voltage | 1.5 VDC | |
Contact Material | - | |
Coil Current | 215 mA | |
Coil Power | - | |
Coil Resistance | 163Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224,665.35000 | $224,665.35 |

