
D-150-0235 | |
|---|---|
DigiKey Part Number | A126000-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0235 |
Description | SLDR SLEEVE WIRE-WIRE 0.157" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.157" (4.00mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $491.55000 | $491.55 |
| 10 | $417.82100 | $4,178.21 |
| 25 | $391.67000 | $9,791.75 |
| 50 | $372.99360 | $18,649.68 |
| 100 | $355.21130 | $35,521.13 |

