
D-150-0228 | |
|---|---|
DigiKey Part Number | A125998-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0228 |
Description | SLDR SLEEVE WIRE-WIRE 0.118" BLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.118" (3.00mm) | |
Length | 3.170" (80.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $226.83373 | $24,951.71 |

