Image for CT86963001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT86963001

DigiKey Part Number
CT86963001-ND
Manufacturer
Manufacturer Product Number
CT86963001
Description
CBL 1 COND STRND 20AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 36/0.005"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
36/0.005"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$357.05590$35,705.59
Manufacturers Standard Package