
CM0959-000 | |
|---|---|
DigiKey Part Number | CM0959-000-ND |
Manufacturer | |
Manufacturer Product Number | CM0959-000 |
Description | CONN BACKSH ADPT SZ16 15/16-20 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 15/16-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.222" (31.05mm) | |
Shell Size - Insert | 16 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I Class E, F Connectors | |
Base Product Number |

