
CC1316-000 | |
---|---|
DigiKey Part Number | CC1316-000-ND |
Manufacturer | |
Manufacturer Product Number | CC1316-000 |
Description | HEATSHRINK BOOT BRKOUT Y SZ BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | NBCCS, Flexible | |
Large Diameter Supplied | 1.000" (25.40mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.598" (15.19mm) | |
Small Diameter Recovered | 0.295" (7.49mm) | |
Large Recovered Length | 2.480" (62.99mm) | |
Small Recovered Length | 0.748" (19.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,275.69150 | $127,569.15 |